
TMS-SCE-3/32-2.0-4 | |
|---|---|
DigiKey Part Number | 2266-TMS-SCE-3/32-2.0-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-3/32-2.0-4 |
Description | HEAT SHRINK MARKER SLEEVE, SINGL |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.09" x 1.97" (2.4mm x 50.0mm) |
Manufacturer TE Connectivity AMP Connectors | Color Yellow |
Series | Material Polyolefin (PO), Flame Retardant, Irradiated |
Packaging Tape & Reel (TR) | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Shelf Life 144 Months |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $0.81280 | $121.92 |
| 600 | $0.78740 | $472.44 |
| 1,200 | $0.77470 | $929.64 |
| 2,100 | $0.74930 | $1,573.53 |
| Unit Price without VAT: | $0.81280 |
|---|---|
| Unit Price with VAT: | $0.88595 |


