EB0290-000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,102
Unit Price: $2.44000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,534
Unit Price: $1.82000
Datasheet

Parametric Equivalent


WEE
In Stock: 3,421
Unit Price: $0.49531
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,388
Unit Price: $1.36000
Datasheet

Parametric Equivalent


WEE
In Stock: 10,089
Unit Price: $0.59690
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,359
Unit Price: $1.07000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 24,305
Unit Price: $2.47000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,214
Unit Price: $0.96000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 300
Unit Price: $2.62000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3,750
Unit Price: $2.06000
Datasheet
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB0290-000

DigiKey Part Number
17-EB0290-000-ND
Manufacturer
Manufacturer Product Number
EB0290-000
Description
CPGI-2-1838161-0-50
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Energy & Utilities
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Obsolete
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
M5 Stud
Contact Finish
Tin
Thickness
0.039" (1.00mm)
Insulation Diameter
0.264" (6.71mm)
Width - Outer Edges
0.374" (9.50mm)
Material - Insulation
Vinyl
Length - Overall
1.051" (26.70mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1377173-0TE Connectivity AMP Connectors3,102A127725-ND$2.44000Parametric Equivalent
130167TE Connectivity AMP Connectors2,534130167-ND$1.82000Parametric Equivalent
130171WEE3,4215831-130171-ND$0.49531Parametric Equivalent
130171TE Connectivity AMP Connectors1,388130171-ND$1.36000Parametric Equivalent
160292WEE10,0895831-160292-ND$0.59690Parametric Equivalent
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4In Stock
Ships from WEC