


A3BBB-1036M | |
|---|---|
DigiKey Part Number | A3BBB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-1036M |
Description | IDC CABLE- ASR10B/AE10M/ASR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.60000 | $11.60 |
| 10 | $9.61800 | $96.18 |
| 25 | $8.92520 | $223.13 |
| 50 | $8.43500 | $421.75 |
| 100 | $7.97310 | $797.31 |
| 250 | $7.40236 | $1,850.59 |
| 500 | $6.99924 | $3,499.62 |
| 1,000 | $6.61934 | $6,619.34 |
| Unit Price without VAT: | $11.60000 |
|---|---|
| Unit Price with VAT: | $12.64400 |




