
928909-2 | |
|---|---|
DigiKey Part Number | A138993TR-ND - Tape & Reel (TR) A138993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928909-2 |
Description | POSI LOCK RECP TN PLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928909-2 Models |
Category | Length - Overall 0.878" (22.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.56400 | $5.64 |
| 25 | $0.52840 | $13.21 |
| 50 | $0.50320 | $25.16 |
| 100 | $0.47910 | $47.91 |
| 250 | $0.44900 | $112.25 |
| 500 | $0.42752 | $213.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.40747 | $611.21 |
| 3,000 | $0.38802 | $1,164.06 |
| 4,500 | $0.37708 | $1,696.86 |
| 7,500 | $0.36373 | $2,727.97 |
| 10,500 | $0.35520 | $3,729.60 |
| 15,000 | $0.34638 | $5,195.70 |
| Unit Price without VAT: | $0.66000 |
|---|---|
| Unit Price with VAT: | $0.71940 |


