


9-103324-0-07 | |
|---|---|
DigiKey Part Number | A34279-07-ND |
Manufacturer | |
Manufacturer Product Number | 9-103324-0-07 |
Description | CONN HEADER R/A 14POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Box | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.09000 | $4.09 |
| 10 | $3.47700 | $34.77 |
| 100 | $2.95550 | $295.55 |
| 500 | $2.63814 | $1,319.07 |
| 1,000 | $2.51225 | $2,512.25 |
| 5,000 | $2.24281 | $11,214.05 |
| Unit Price without VAT: | $4.09000 |
|---|---|
| Unit Price with VAT: | $4.45810 |











