
87022-2 | |
|---|---|
DigiKey Part Number | 87022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87022-2 |
Description | CONN PC PIN SQUARE 0.025 GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 87022-2 Models |
Category | Length - Overall 1.016" (25.80mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Hole Diameter 0.036" (0.91mm) |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Termination Press-Fit |
Part Status Active | Insulation Non-Insulated |
Terminal Type Single Post | Contact Material Phosphor Bronze |
Terminal Style Smooth | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Square | Contact Finish Thickness 30.0µin (0.76µm) |
Pin Size - Below Flange 0.025" (0.64mm) Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.61852 | $49,481.60 |
| Unit Price without VAT: | $0.61852 |
|---|---|
| Unit Price with VAT: | $0.67419 |

