Image for 863350-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

863350-2

DigiKey Part Number
863350-2-ND
Manufacturer
Manufacturer Product Number
863350-2
Description
CONN LGH RCPT 1POS CIRC BULKHEAD
Customer Reference
Detailed Description
1 Position Connector LGH Receptacle Circular Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Style
LGH
Connector Type
Receptacle
Number of Positions
1
Shape
Circular
Barrel Depth
-
Voltage
30kVDC
Mounting Type
Bulkhead
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
100$60.12750$6,012.75
Manufacturers Standard Package
Unit Price without VAT:$60.12750
Unit Price with VAT:$65.53898