
8-188275-4 | |
|---|---|
DigiKey Part Number | A99478TR-ND - Tape & Reel (TR) A99478CT-ND - Cut Tape (CT) A99478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-188275-4 |
Description | CONN RCPT 14POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 8-188275-4 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Red |
Part Status Active | Insulation Height 0.209" (5.30mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.81600 | $38.16 |
| 100 | $3.24290 | $324.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.77717 | $2,499.45 |
| 1,800 | $2.64471 | $4,760.48 |
| 2,700 | $2.57020 | $6,939.54 |
| 4,500 | $2.47930 | $11,156.85 |
| Unit Price without VAT: | $4.49000 |
|---|---|
| Unit Price with VAT: | $4.89410 |



