
66103-3 | |
|---|---|
DigiKey Part Number | 5831-66103-3-ND |
Manufacturer | |
Manufacturer Product Number | 66103-3 |
Description | III+ PIN 24-20 15AU/FL LP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Stamped | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $1.19380 | $238.76 |
| 600 | $1.05410 | $632.46 |
| 1,000 | $0.97790 | $977.90 |
| 1,800 | $0.93980 | $1,691.64 |
| Unit Price without VAT: | $1.19380 |
|---|---|
| Unit Price with VAT: | $1.30124 |




