Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63872-1

DigiKey Part Number
A100797TR-ND - Tape & Reel (TR)
A100797CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63872-1
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
63872-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.342" (8.69mm)
Length - Overall
0.784" (19.91mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164,126
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.20300$2.03
25$0.19080$4.77
50$0.18160$9.08
100$0.17280$17.28
250$0.16200$40.50
500$0.15426$77.13
1,000$0.14687$146.87
2,500$0.13766$344.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,000$0.12771$1,404.81
22,000$0.12162$2,675.64
33,000$0.11819$3,900.27
55,000$0.11401$6,270.55
77,000$0.11133$8,572.41
110,000$0.10857$11,942.70
Manufacturers Standard Package
Unit Price without VAT:$0.23000
Unit Price with VAT:$0.25070