
63664-1 | |
|---|---|
DigiKey Part Number | A116302TR-ND - Tape & Reel (TR) A116302CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63664-1 |
Description | CONN MAG TERM 23-27AWG QC 0.187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 63664-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 2 | |
Termination | Quick Connect | |
Wire Gauge | 23-27 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36,000 | $0.10673 | $3,842.28 |
| Unit Price without VAT: | $0.22000 |
|---|---|
| Unit Price with VAT: | $0.23980 |

