
61412-1 | |
|---|---|
DigiKey Part Number | A142105TR-ND - Tape & Reel (TR) A142105CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61412-1 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61412-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.785" (19.94mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.120" ~ 0.175" (3.05mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.40200 | $4.02 |
| 25 | $0.37640 | $9.41 |
| 50 | $0.35860 | $17.93 |
| 100 | $0.34140 | $34.14 |
| 250 | $0.31992 | $79.98 |
| 500 | $0.30464 | $152.32 |
| 1,000 | $0.29007 | $290.07 |
| 2,500 | $0.27190 | $679.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.24656 | $2,465.60 |
| 20,000 | $0.23479 | $4,695.80 |
| 30,000 | $0.22818 | $6,845.40 |
| 50,000 | $0.22011 | $11,005.50 |
| Unit Price without VAT: | $0.47000 |
|---|---|
| Unit Price with VAT: | $0.51230 |










