
530517-3 | |
|---|---|
DigiKey Part Number | 530517-3-ND |
Manufacturer | |
Manufacturer Product Number | 530517-3 |
Description | TERM EDGE 14-16AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 14-16 AWG Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 14-16 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.91866 | $8,755.98 |
| Unit Price without VAT: | $2.91866 |
|---|---|
| Unit Price with VAT: | $3.18134 |

