0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

521583-2

DigiKey Part Number
A108203-ND
Manufacturer
Manufacturer Product Number
521583-2
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Mating End Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-18 AWG
Manufacturer
TE Connectivity AMP Connectors
Insulation
Mating End Insulated
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Color
White
Part Status
Active
Contact Material
Brass
Terminal Type
Angled - 90°, Flag
Contact Finish
Tin
Gender
Female
Insulation Diameter
0.110" ~ 0.160" (2.79mm ~ 4.06mm)
Tab Width
0.250" (6.35mm)
Base Product Number
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 208,800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
72,000$0.21554$15,518.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.21554
Unit Price with VAT:$0.23494

Other Suppliers on DigiKey

208,800In Stock
Ships from WEC