Similar
Similar
Similar
Similar
Similar
Similar
Similar

5-828590-0 | |
|---|---|
DigiKey Part Number | A105068-ND |
Manufacturer | |
Manufacturer Product Number | 5-828590-0 |
Description | CONN HEADER VERT 50POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-828590-0 Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.246" (6.25mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Box | Overall Contact Length 0.652" (16.56mm) |
Part Status Obsolete | Insulation Height 0.346" (8.80mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5499206-0 | TE Connectivity AMP Connectors | 72 | AHK50B-ND | $16.91000 | Similar |
| 53611-G50-4LF | Amphenol CS (FCI) | 234 | 609-53611-G50-4LF-ND | $9.22000 | Similar |
| 53611-S50-6LF | Amphenol CS (FCI) | 154 | 609-53611-S50-6LF-ND | $13.43000 | Similar |
| 71918-150LF | Amphenol CS (FCI) | 0 | 609-1759-ND | $3.79000 | Similar |
| D3433-6302-AR | 3M | 1,620 | D3433-6302-AR-ND | $7.78000 | Similar |








