



5-650297-1 | |
|---|---|
DigiKey Part Number | 5-650297-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-650297-1 |
Description | CONN EDGE DUAL FMALE 20POS 0.100 |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-650297-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 20 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.31000 | $30.31 |
| 10 | $25.76400 | $257.64 |
| 25 | $24.15040 | $603.76 |
| 80 | $22.24825 | $1,779.86 |
| Unit Price without VAT: | $30.31000 |
|---|---|
| Unit Price with VAT: | $33.03790 |

