
427-BU | |
|---|---|
DigiKey Part Number | A112152-ND |
Manufacturer | |
Manufacturer Product Number | 427-BU |
Description | TERM BLK 2POS BLACK |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Black NEMA Open Construction |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - AWG 250MCM (kcmil)-6 AWG |
Series | Housing Color Black |
Packaging Bulk | Length 3.010" (76.45mm) |
Part Status Obsolete | Height (Max) 2.510" (63.75mm) |
Type NEMA Open Construction | Material - Insulation Phenol Formaldehyde (Phenolic) |
Mounting Type Direct Mount | Material Flammability Rating UL94 V-1 |
Number of Positions 2 | Stripping Length 25mm |
Number of Levels 1 | Operating Temperature 150°C |
Termination Style Tubular Screw | Base Product Number |
Current - UL 225 A |

