


2334013-9 | |
|---|---|
DigiKey Part Number | 17-2334013-9-ND |
Manufacturer | |
Manufacturer Product Number | 2334013-9 |
Description | 6 PORT PLUG,MATENET,HDR HSG,COD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Blue 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2334013-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.307" (7.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $1.02900 | $10.29 |
| 25 | $0.96440 | $24.11 |
| 50 | $0.91840 | $45.92 |
| 100 | $0.87440 | $87.44 |
| 250 | $0.81960 | $204.90 |
| 500 | $0.78046 | $390.23 |
| 1,500 | $0.72223 | $1,083.35 |
| 3,000 | $0.68776 | $2,063.28 |
| Unit Price without VAT: | $1.21000 |
|---|---|
| Unit Price with VAT: | $1.31890 |

