12 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2085200-3

DigiKey Part Number
A117389-ND
Manufacturer
Manufacturer Product Number
2085200-3
Description
CONN PLUG 12POS EDGE MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
EDA/CAD Models
2085200-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades
Connector Style
-
Number of Positions
12
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
12 Power
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
2,760$26.65434$73,565.98
Manufacturers Standard Package
Unit Price without VAT:$26.65434
Unit Price with VAT:$29.05323