
1958536-1 | |
|---|---|
DigiKey Part Number | 17-1958536-1-ND |
Manufacturer | |
Manufacturer Product Number | 1958536-1 |
Description | TERM,SOLIS, R, 4 AWG, 0.288 STUD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 0.515" (13.08mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.296" (7.52mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.02172 | $6,021.72 |
| Unit Price without VAT: | $6.02172 |
|---|---|
| Unit Price with VAT: | $6.56367 |

