Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174528-4

DigiKey Part Number
A107511-ND
Manufacturer
Manufacturer Product Number
174528-4
Description
COVER HOUSING MINI-MITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
4,000$0.39233$1,569.32
Manufacturers Standard Package
Unit Price without VAT:$0.39233
Unit Price with VAT:$0.42764