Pin Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170377-1

DigiKey Part Number
A103995TR-ND - Tape & Reel (TR)
A103995CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170377-1
Description
CONN PIN 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170377-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74,096
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07800$0.78
25$0.07360$1.84
50$0.07000$3.50
100$0.06650$6.65
250$0.06232$15.58
500$0.05934$29.67
1,000$0.05648$56.48
2,500$0.05294$132.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04758$713.70
30,000$0.04531$1,359.30
45,000$0.04403$1,981.35
75,000$0.04247$3,185.25
105,000$0.04147$4,354.35
150,000$0.04044$6,066.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260