
160631-1 | |
|---|---|
DigiKey Part Number | 160631-1-ND |
Manufacturer | |
Manufacturer Product Number | 160631-1 |
Description | CONN SPLICE 18-26 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 18-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 160631-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320,000 | $0.03874 | $12,396.80 |
| Unit Price without VAT: | $0.03874 |
|---|---|
| Unit Price with VAT: | $0.04223 |

