
1445718-1 | |
|---|---|
DigiKey Part Number | A29956-ND |
Manufacturer | |
Manufacturer Product Number | 1445718-1 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type | Features Spring Probe |
Number of Positions 7 | Current Rating (Amps) 2A |
Shell Size - Insert M9.5 | Voltage Rating 250V |
Mounting Type Panel Mount | Operating Temperature 105°C Max |
Termination Solder Cup | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Latch Lock | Base Product Number |


