


1-2492144-0 | |
|---|---|
DigiKey Part Number | 17-1-2492144-0CT-ND - Cut Tape (CT) 17-1-2492144-0DKR-ND - Digi-Reel® 17-1-2492144-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 1-2492144-0 |
Description | 0.5 PITCH, ZIF, VERTICAL, SMT, T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-2492144-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Natural | |
Actuator Color | Natural | |
Mating Cycles | 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $1.05100 | $10.51 |
| 100 | $0.89240 | $89.24 |
| 500 | $0.79644 | $398.22 |
| 1,000 | $0.75839 | $758.39 |
| 5,000 | $0.70759 | $3,537.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77355 | $773.55 |
| 2,000 | $0.73663 | $1,473.26 |
| 3,000 | $0.71586 | $2,147.58 |
| 5,000 | $0.69053 | $3,452.65 |
| 7,000 | $0.67434 | $4,720.38 |
| 10,000 | $0.65759 | $6,575.90 |
| Unit Price without VAT: | $1.23000 |
|---|---|
| Unit Price with VAT: | $1.34070 |


