
1-2286713-1 | |
|---|---|
DigiKey Part Number | 17-1-2286713-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2286713-1 |
Description | CONN PLUG HSG 2POS 8.00MM |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Orange 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2286713-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Orange | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.14000 | $244.14 |
| Unit Price without VAT: | $244.14000 |
|---|---|
| Unit Price with VAT: | $266.11260 |

