
1-2141154-2 | |
|---|---|
DigiKey Part Number | 17-1-2141154-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141154-2 |
Description | 2POS,8MM HV,REC HSG,90DEG,ASSY,S |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.906" (23.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141154-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Color Orange |
Connector Type | Features Connector Position Assurance (CPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.906" (23.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.77000 | $70.77 |
| 24 | $56.55292 | $1,357.27 |
| 48 | $53.85563 | $2,585.07 |
| 72 | $52.33819 | $3,768.35 |
| 120 | $50.48758 | $6,058.51 |
| 264 | $47.75947 | $12,608.50 |
| Unit Price without VAT: | $70.77000 |
|---|---|
| Unit Price with VAT: | $77.13930 |


