Base - Panel Mount Connector Bottom Entry 2 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1102122-2

DigiKey Part Number
A106500-ND
Manufacturer
Manufacturer Product Number
1-1102122-2
Description
CONN BASE BOTTOM ENTRY SZ2
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 2 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1-1102122-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
3.189" L x 1.142" W x 1.063" H (81.00mm x 29.00mm x 27.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Obsolete
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Base Product Number
Size
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.