
PRBSD3-16F-BB000 | |
|---|---|
DigiKey Part Number | 450-1029-ND |
Manufacturer | |
Manufacturer Product Number | PRBSD3-16F-BB000 |
Description | SWITCH ROCKER SPDT 16A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.60mm x 13.80mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 85°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.23941 | $19,436.46 |
| Unit Price without VAT: | $3.23941 |
|---|---|
| Unit Price with VAT: | $3.53096 |

