



FSMIJM61AG04 | |
|---|---|
DigiKey Part Number | 450-2208-2-ND - Tape & Reel (TR) 450-2208-1-ND - Cut Tape (CT) 450-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSMIJM61AG04 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Mfr | Outline 6.00mm x 6.00mm |
Series | Illumination Illuminated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Type, Color LED, Green/Yellow |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Features Tactile/Audible Feedback |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Thermoplastic |
Actuator Type Plunger for Cap | Switch Travel 0.20mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Orientation Top Actuated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.61300 | $26.13 |
| 25 | $2.42320 | $60.58 |
| 100 | $2.15860 | $215.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | $1.91142 | $860.14 |
| 900 | $1.81343 | $1,632.09 |
| 1,350 | $1.76084 | $2,377.13 |
| 2,250 | $1.69945 | $3,823.76 |
| 3,150 | $1.66191 | $5,235.02 |
| 4,500 | $1.62455 | $7,310.47 |
| Unit Price without VAT: | $3.10000 |
|---|---|
| Unit Price with VAT: | $3.37900 |





