
R85049/88-21Z03 | |
|---|---|
DigiKey Part Number | A132553-ND |
Manufacturer | |
Manufacturer Product Number | R85049/88-21Z03 |
Description | CONN BACKSH BANDING SZ21 G BLK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Banding 21, G |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum |
Series | Plating Zinc Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Type Backshell, Banding | Features Self Locking |
Cable Opening 0.812" (20.62mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Diameter - Outside 1.642" (41.71mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 21, G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $423.95000 | $423.95 |
| 10 | $360.42100 | $3,604.21 |
| 25 | $337.89160 | $8,447.29 |
| Unit Price without VAT: | $423.95000 |
|---|---|
| Unit Price with VAT: | $462.10550 |

