
7032PBB | |
|---|---|
DigiKey Part Number | 7032PBB-ND |
Manufacturer | |
Manufacturer Product Number | 7032PBB |
Description | RELAY TIME DELAY 5SEC 10A 240V |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.7 Sec ~ 7 Sec Delay 10A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Delay Time 0.7 Sec ~ 7 Sec |
Series | Contact Rating @ Voltage 10A @ 240VAC |
Packaging Bulk | Voltage - Supply 125VDC |
Part Status Discontinued at DigiKey | Termination Style Screw Terminal |
Mounting Type Panel Mount | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay, On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $2,570.66000 | $5,141.32 |
| Unit Price without VAT: | $2,570.66000 |
|---|---|
| Unit Price with VAT: | $2,802.01940 |

