
362A014-25/225-0 | |
|---|---|
DigiKey Part Number | 362A014-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 362A014-25/225-0 |
Description | HEATSHRNK BOOT BRKOUT 30DEG SZ14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 30° Black 14 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.201" (30.51mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.618" (15.70mm) |
Series | Small Diameter Supplied 0.787" (19.99mm) |
Packaging Bulk | Small Diameter Recovered 0.421" (10.69mm) |
Part Status Active | Large Recovered Length 1.252" (31.80mm) |
Type Boot, Transition - Side Breakout, 30° | Small Recovered Length 2.000" (50.80mm) |
Shell Size - Insert 14 | Total Length Recovered 3.252" (82.60mm) |
Features Adhesive Coating, Fluid Resistant | Shelf Life 36 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.54000 | $94.54 |
| 10 | $80.36600 | $803.66 |
| 25 | $75.33720 | $1,883.43 |
| 50 | $71.74460 | $3,587.23 |
| 100 | $68.32450 | $6,832.45 |
| Unit Price without VAT: | $94.54000 |
|---|---|
| Unit Price with VAT: | $103.04860 |


