
101A031-3/42-0 | |
|---|---|
DigiKey Part Number | 101A031-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 101A031-3/42-0 |
Description | HEATSHRINK CAP SZ31 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 31 |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Semi-Rigid |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 0.402" (10.21mm) |
Series | Large Diameter Recovered 0.181" (4.60mm) |
Packaging Bulk | Total Length Recovered 1.201" (30.51mm) |
Part Status Active | Shelf Life 60 Months |
Type Cap | Shelf Life Start Date of Manufacture |
Shell Size - Insert 31 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.90881 | $3,517.93 |
| Unit Price without VAT: | $3.90881 |
|---|---|
| Unit Price with VAT: | $4.26060 |

