
101A011-3-0-CS5537 | |
|---|---|
DigiKey Part Number | 101A011-3-0-CS5537-ND |
Manufacturer | |
Manufacturer Product Number | 101A011-3-0-CS5537 |
Description | HEATSHRINK CAP SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black 11 |
Datasheet | Datasheet |
Category | Material Polyolefin (PO), Semi-Rigid |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Supplied 0.200" (5.08mm) |
Series | Large Diameter Recovered 0.080" (2.03mm) |
Packaging Bulk | Large Recovered Length 0.900" (22.86mm) |
Part Status Active | Shelf Life 60 Months |
Type Cap | Shelf Life Start Date of Manufacture |
Shell Size - Insert 11 | Base Product Number |
Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.94623 | $7,892.46 |
| Unit Price without VAT: | $3.94623 |
|---|---|
| Unit Price with VAT: | $4.30139 |

