
734768-1 | |
|---|---|
DigiKey Part Number | 734768-1-ND |
Manufacturer | |
Manufacturer Product Number | 734768-1 |
Description | DIE SET (1,5X4,0MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.5 ~ 1.0mm² | |
Specifications | - | |
Compatible Tools | 734790-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $692.23000 | $3,461.15 |
| Unit Price without VAT: | $692.23000 |
|---|---|
| Unit Price with VAT: | $754.53070 |

