


TFM252012ALVA1R0MTAA | |
|---|---|
DigiKey Part Number | 445-TFM252012ALVA1R0MTAATR-ND - Tape & Reel (TR) 445-TFM252012ALVA1R0MTAACT-ND - Cut Tape (CT) 445-TFM252012ALVA1R0MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALVA1R0MTAA |
Description | FIXED IND 1UH 3.7A 42 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Thin Film Inductor 3.7 A 42mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 42mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP2512TMA-1R0M | Bourns Inc. | 5,727 | 118-SRP2512TMA-1R0MCT-ND | $0.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.67100 | $6.71 |
| 100 | $0.55180 | $55.18 |
| 1,000 | $0.45381 | $453.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40553 | $1,216.59 |
| 6,000 | $0.38244 | $2,294.64 |
| 9,000 | $0.36957 | $3,326.13 |
| 15,000 | $0.35398 | $5,309.70 |
| 21,000 | $0.34581 | $7,262.01 |
| Unit Price without VAT: | $0.81000 |
|---|---|
| Unit Price with VAT: | $0.88290 |


