SNT2A032GKHDWA00ESA0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1
Unit Price: $298.93000
Datasheet
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A032GKHDWA00ESA0

DigiKey Part Number
445-SNT2A032GKHDWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A032GKHDWA00ESA0
Description
SSD 32GB M.2 PSLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (pSLC) 32GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Last Time Buy
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (pSLC)
Form Factor
M.2 Module
Speed - Read
345MB/s
Speed - Write
295MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
60mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
42.00mm x 22.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 25/6/2026
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
20$384.05200$7,681.04
Manufacturers Standard Package
Unit Price without VAT:$384.05200
Unit Price with VAT:$418.61668