
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | E | |
Material | PC47 | |
Diameter | - | |
Inductance Factor (Al) | 3.8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2500 | |
Core Factor (ΣI/A) mm⁻¹ | 0.664 | |
Effective Length (le) mm | 67.1 | |
Effective Area (Ae) mm² | 101.0 | |
Effective Magnetic Volume (Ve) mm³ | 6780.0 | |
Finish | Uncoated | |
Length | 1.378" (35.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.07000 | $5.07 |
| 10 | $3.47800 | $34.78 |
| 25 | $2.95440 | $73.86 |
| 50 | $2.59120 | $129.56 |
| 150 | $2.06740 | $310.11 |
| 300 | $1.92020 | $576.06 |
| Unit Price without VAT: | $5.07000 |
|---|---|
| Unit Price with VAT: | $5.52630 |


