680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-R68J-EF

DigiKey Part Number
445-16634-2-ND - Tape & Reel (TR)
445-16634-1-ND - Cut Tape (CT)
445-16634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-R68J-EF
Description
FIXED IND 680NH 450MA 600 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Drum Core, Wirewound Inductor 450 mA 600mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-R68J-EF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,727
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20400$2.04
100$0.16830$16.83
1,000$0.13837$138.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12796$255.92
4,000$0.12065$482.60
6,000$0.11657$699.42
10,000$0.11163$1,116.30
14,000$0.10850$1,519.00
20,000$0.10527$2,105.40
Manufacturers Standard Package
Unit Price without VAT:$0.25000
Unit Price with VAT:$0.27250