
MPZ1005S181HT000 | |
|---|---|
DigiKey Part Number | 445-MPZ1005S181HT000TR-ND - Tape & Reel (TR) 445-MPZ1005S181HT000CT-ND - Cut Tape (CT) 445-MPZ1005S181HT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S181HT000 |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.6A 85mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
DC Resistance (DCR) (Max) | 85mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.10100 | $1.01 |
| 25 | $0.08760 | $2.19 |
| 50 | $0.07880 | $3.94 |
| 100 | $0.07060 | $7.06 |
| 250 | $0.06080 | $15.20 |
| 500 | $0.05402 | $27.01 |
| 1,000 | $0.04776 | $47.76 |
| 5,000 | $0.03777 | $188.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03086 | $308.60 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |


