


MLZ2012N4R7LT000 | |
|---|---|
DigiKey Part Number | 445-6760-2-ND - Tape & Reel (TR) 445-6760-1-ND - Cut Tape (CT) 445-6760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N4R7LT000 |
Description | FIXED IND 4.7UH 600MA 180 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 600 mA 180mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N4R7LT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.10000 | $1.00 |
| 100 | $0.08220 | $8.22 |
| 1,000 | $0.06757 | $67.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05890 | $235.60 |
| 8,000 | $0.05553 | $444.24 |
| 12,000 | $0.05366 | $643.92 |
| 20,000 | $0.05138 | $1,027.60 |
| 28,000 | $0.04994 | $1,398.32 |
| 40,000 | $0.04845 | $1,938.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

