
FA18C0G2A010CNU06 | |
|---|---|
DigiKey Part Number | 445-180482-1-ND - Cut Tape (CT) 445-180482-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA18C0G2A010CNU06 |
Description | CAP CER 1PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA18C0G2A010CNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±0.25pF | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.25900 | $2.59 |
| 50 | $0.18880 | $9.44 |
| 100 | $0.16720 | $16.72 |
| 500 | $0.13096 | $65.48 |
| 1,000 | $0.11980 | $119.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10746 | $214.92 |
| 4,000 | $0.10012 | $400.48 |
| 6,000 | $0.09645 | $578.70 |
| 10,000 | $0.09238 | $923.80 |
| 14,000 | $0.09001 | $1,260.14 |
| 20,000 | $0.08772 | $1,754.40 |
| Unit Price without VAT: | $0.44000 |
|---|---|
| Unit Price with VAT: | $0.47960 |

