
CS45-E2GA222M-GKA | |
|---|---|
DigiKey Part Number | 445-175027-ND |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA222M-GKA |
Description | CAP CER 2200PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA222M-GKA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings X1, Y2 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Radial, Disc |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS45-E2GA222M-NKA | TDK | 3,386 | 445-174544-ND | $0.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.32800 | $3.28 |
| 50 | $0.24220 | $12.11 |
| 100 | $0.21590 | $21.59 |
| 500 | $0.17164 | $85.82 |
| 1,000 | $0.15798 | $157.98 |
| 3,000 | $0.14113 | $423.39 |
| 5,000 | $0.13490 | $674.50 |
| Unit Price without VAT: | $0.55000 |
|---|---|
| Unit Price with VAT: | $0.59950 |

