

CGA9Q1C0G2J104J280KC | |
|---|---|
DigiKey Part Number | 445-13136-2-ND - Tape & Reel (TR) 445-13136-1-ND - Cut Tape (CT) 445-13136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9Q1C0G2J104J280KC |
Description | CAP CER 0.1UF 630V C0G 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9Q1C0G2J104J280KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.07000 | $4.07 |
| 10 | $2.82400 | $28.24 |
| 50 | $2.32680 | $116.34 |
| 100 | $2.17320 | $217.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.85868 | $929.34 |
| 1,000 | $1.78052 | $1,780.52 |
| 1,500 | $1.74135 | $2,612.03 |
| 2,500 | $1.69795 | $4,244.88 |
| 3,500 | $1.67257 | $5,853.99 |
| 5,000 | $1.64815 | $8,240.75 |
| Unit Price without VAT: | $4.07000 |
|---|---|
| Unit Price with VAT: | $4.43630 |

