

CGA5L4C0G2W103J160AA | |
|---|---|
DigiKey Part Number | 445-15585-2-ND - Tape & Reel (TR) 445-15585-1-ND - Cut Tape (CT) 445-15585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2W103J160AA |
Description | CAP CER 10000PF 450V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2W103J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.30060 | $15.03 |
| 100 | $0.26920 | $26.92 |
| 500 | $0.21616 | $108.08 |
| 1,000 | $0.19976 | $199.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18096 | $361.92 |
| 4,000 | $0.17018 | $680.72 |
| 6,000 | $0.16478 | $988.68 |
| 10,000 | $0.15880 | $1,588.00 |
| 14,000 | $0.15530 | $2,174.20 |
| 20,000 | $0.15194 | $3,038.80 |
| Unit Price without VAT: | $0.66000 |
|---|---|
| Unit Price with VAT: | $0.71940 |

