

CGA4J2C0G1H223J125AA | |
|---|---|
DigiKey Part Number | 445-6949-2-ND - Tape & Reel (TR) 445-6949-1-ND - Cut Tape (CT) 445-6949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G1H223J125AA |
Description | CAP CER 0.022UF 50V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G1H223J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26100 | $2.61 |
| 50 | $0.19020 | $9.51 |
| 100 | $0.16840 | $16.84 |
| 500 | $0.13206 | $66.03 |
| 1,000 | $0.12082 | $120.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10839 | $216.78 |
| 4,000 | $0.10101 | $404.04 |
| 6,000 | $0.09732 | $583.92 |
| 10,000 | $0.09322 | $932.20 |
| 14,000 | $0.09083 | $1,271.62 |
| 20,000 | $0.08853 | $1,770.60 |
| Unit Price without VAT: | $0.44000 |
|---|---|
| Unit Price with VAT: | $0.47960 |

