


CGA2B2X8R1H102K050BD | |
|---|---|
DigiKey Part Number | 445-8854-2-ND - Tape & Reel (TR) 445-8854-1-ND - Cut Tape (CT) 445-8854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X8R1H102K050BD |
Description | CAP CER 1000PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X8R1H102K050BD Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Epoxy Mountable, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15800 | $1.58 |
| 50 | $0.11220 | $5.61 |
| 100 | $0.09830 | $9.83 |
| 500 | $0.07492 | $37.46 |
| 1,000 | $0.06772 | $67.72 |
| 2,500 | $0.06012 | $150.30 |
| 5,000 | $0.05555 | $277.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05032 | $503.20 |
| 20,000 | $0.04731 | $946.20 |
| 30,000 | $0.04581 | $1,374.30 |
| 50,000 | $0.04414 | $2,207.00 |
| 70,000 | $0.04317 | $3,021.90 |
| 100,000 | $0.04223 | $4,223.00 |
| Unit Price without VAT: | $0.27000 |
|---|---|
| Unit Price with VAT: | $0.29430 |

