2.2 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R2A225K230AB

DigiKey Part Number
445-14910-2-ND - Tape & Reel (TR)
445-14910-1-ND - Cut Tape (CT)
445-14910-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R2A225K230AB
Description
CAP CER 2.2UF 100V X5R 1210
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R2A225K230AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2A225K230ABTDK154,582445-4497-1-ND$1.01000Direct
C3225X7R2A225K230AMTDK77,026445-6098-1-ND$1.01000Upgrade
1210BB225K101NGX085TKnowles Novacap2,4761763-1136-1-ND$9.61000Upgrade
1210BB225K101YX085TKnowles Novacap9,7751763-1140-1-ND$8.09000Upgrade
C1210C225K1RACTUKEMET278,676399-C1210C225K1RACTUCT-ND$0.97000Upgrade
In-Stock: 1,102
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.55500$5.55
50$0.42140$21.07
100$0.38020$38.02
500$0.31044$155.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28066$280.66
2,000$0.26345$526.90
3,000$0.25482$764.46
5,000$0.24527$1,226.35
7,000$0.23969$1,677.83
10,000$0.23432$2,343.20
Manufacturers Standard Package
Unit Price without VAT:$0.89000
Unit Price with VAT:$0.97010