

C2012X7R2A472M085AA | |
|---|---|
DigiKey Part Number | 445-1342-2-ND - Tape & Reel (TR) 445-1342-1-ND - Cut Tape (CT) 445-1342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A472M085AA |
Description | CAP CER 4700PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A472M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.12900 | $1.29 |
| 50 | $0.09100 | $4.55 |
| 100 | $0.07940 | $7.94 |
| 500 | $0.05980 | $29.90 |
| 1,000 | $0.05378 | $53.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04349 | $173.96 |
| 8,000 | $0.04025 | $322.00 |
| 12,000 | $0.03863 | $463.56 |
| 20,000 | $0.03683 | $736.60 |
| 28,000 | $0.03578 | $1,001.84 |
| 40,000 | $0.03477 | $1,390.80 |
| Unit Price without VAT: | $0.23000 |
|---|---|
| Unit Price with VAT: | $0.25070 |

